Arrow Electronics Components Online
CAN22X334KARAC|KEMET|simage
CAN22X334KARAC|KEMET|limage
多层陶瓷电容器

CAN22X334KARAC

Cap Ceramic 0.33uF 250VAC X7R 10% Pad SMD 2225 Flexible Termination 125°C Bag

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.33uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Flexible Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5.9 X 6.4 X 2
  • Package/Case
    2225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Length (mm)
    5.9
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    2

文档和资源

数据表
设计资源