Connector Circular
CA3106F2029SA176
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
ITT Cannon产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-29
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Chromate Over Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
22
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
6
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
37.4
Product Length (mm)
55

