产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device Manufacturer
Cree
Supported Device
XP-E2
Color
White
Lens Shape Type
Square
Material
PMMA
Candle/Lumen
41.4
Efficiency (%)
91
Viewing Angle X (°)
8
Packaging
Box
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
13.1
Mounting
Pin/Tape

