Arrow Electronics Components Online
C4ASPBW3220A3CJ|KEMET|simage
C4ASPBW3220A3CJ|KEMET|limage
塑料薄膜电容器

C4ASPBW3220A3CJ

Cap Film 0.22uF 1200V PP 5%( 32 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0075 Ohm 85°C Bulk

KEMET Corporation
数据表 

产品技术规范
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Electronic
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    1200VDC|630VAC
  • ESR (Ohm)
    0.0075
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    32 X 14 X 28
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    32
  • Product Depth (mm)
    14
  • Product Height (mm)
    28
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    28

文档和资源

数据表
设计资源