产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
2.54 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.54(Max)
Product Length (mm)
4.32(Max)

