产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
16Signal/1Ground
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
19
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
IP Rating
IP65
Product Length (mm)
84
Product Depth (mm)
35.6
Product Height (mm)
34
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Brass

