Arrow Electronics Components Online
C0603F822M1RAC7411|KEMET|simage
C0603F822M1RAC7411|KEMET|limage
多层陶瓷电容器

C0603F822M1RAC7411

Cap Ceramic 0.0082uF 100V X7R 20% Pad SMD 0603 OMD-CAP 125°C

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0082uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Open Mode
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0073

文档和资源

数据表
设计资源