Módulos de entrada de energía
BZV01/A0620/01
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
Bulgin Limited产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse/Switch
Fuse
Single 5 x 20mm
Switch
1 Pole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
58.9
Product Height (mm)
36.1
Mounting
Snap-In