您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
BVEI6641122|HAHN|limage
BVEI6641122|HAHN|simage
Power Transformers

BV EI 664 1122

Power Transformer 47VA 16 Terminal Pin Flange Mount

HAHN GmbH & Co. KG
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Single
  • Secondary Configuration
    Single
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    2778
  • Primary Side Voltage (V)
    230
  • Secondary Side Voltage (V)
    18
  • Power Rating
    47VA
  • Lead Style
    Pin
  • Mounting
    Flange Mount
  • Number of Terminals
    16
  • Product Length (mm)
    87.2
  • Product Height (mm)
    60.2
  • Product Depth (mm)
    61

文档和资源

数据表
设计资源