Arrow Electronics Components Online
BTS52004EKAXUMA1|INFINEON|simage
BTS52004EKAXUMA1|INFINEON|limage
电流限幅开关

BTS52004EKAXUMA1

Current Limit SW 4-IN 4-OUT to 1A Automotive AEC-Q100 14-Pin DSO T/R

Infineon Technologies AG
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Inputs
    4
  • Number of Outputs
    4
  • Maximum Output Current (A)
    1(Typ)
  • Typical Switch On Resistance (mOhm)
    360
  • Maximum Power Dissipation (mW)
    1400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47 mm
  • Package Width
    3.9 mm
  • Package Length
    8.65 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    14
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源