连接器插头及 PCB 插座
BM04B-GHS-TBT(LF)(SN)(N)
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry SMD T/R
JST Mfg. Co., Ltd.产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
8.25
Product Depth (mm)
4.95
Product Height (mm)
4.05
Mounting
Surface Mount

