产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
Fuse Block
Fuse Type
Miniature
Fuse Size
6.3 X 32
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
70
Termination Style
Quick Connect
Packaging
Bulk
Product Length (mm)
12.7
Product Depth (mm)
50.8
Product Height (mm)
14.3
Body Material
Thermoplastic
Mounting
DIN Rail