产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Maximum Continuous Forward Current (A)
0.25
Peak Non-Repetitive Forward Surge Current (A)
2.5
Maximum Forward Voltage (V)
0.85
Peak Reverse Current (uA)
9@100V
Maximum Diode Capacitance (pF)
39
Maximum Power Dissipation (mW)
660
Peak Reverse Recovery Time (ns)
5.9(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.2(Max) mm
Package Width
1.7(Max) mm
Package Length
2.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2

