产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.29.00.00
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
82
Maximum AC Voltage Rating (V)
50
Maximum DC Voltage Rating (V)
65
Maximum Clamping Voltage (V)
135
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
4500
Capacitance Value
3000
Energy (J)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
2220
Packaging
Tape and Reel
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
3
Mounting
Surface Mount

