产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.4%/K
Thermal Time Constant (s)
15
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
3988
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Resistance @ 25C (Ohm)
3000
Resistance Range @ 25C (Ohm)
1500 to 6000
Maximum Power Rating (W)
60m
Application
Temperature Measurement
Seated Plane Height (mm)
44
Packaging
Bulk
Product Diameter (mm)
2.41(Max)
Product Height (mm)
6.5(Max)
Construction
Wire
Mounting
Through Hole