Arrow Electronics Components Online
B32913A3224M000|EPCOS|simage
B32913A3224M000|EPCOS|limage
塑料薄膜电容器

B32913A3224M000

Cap Film Suppression X1 0.22uF 760VDC/330VAC PP 20% (26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

TDK
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    20%
  • Voltage
    760VDC|330VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    22.5
  • Suppression Class
    X1
  • Size (mm)
    26.5 X 7 X 16
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    26.5(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    16(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    16(Max)

文档和资源

数据表
设计资源