Condensatori a film
B32361A4606J80
Cap Film 60uF 480VAC/680VAC PP 5%( 63.5 X 132mm) Stud Mount Screw Metal Cylindrical Can 70°C
TDK产品技术规范
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Power Film
Capacitance Value
60uF
Tolerance
5%
Voltage
480VAC|680VAC
Dielectric
PP
Construction
Metal Cylindrical Can
Mounting
Stud Mount
Termination Style
Screw
Size (mm)
63.5 X 132
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Diameter (mm)
63.5
Product Height (mm)
132
Product Weight (g)
0.5