Field Programmable Gate Arrays - FPGAs
AX250-FGG256
FPGA AxceleratorFamily 154KGates 2816Cells 649MHz 1.5V 256-Pin FBGA Tray
Microchip Technology产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.31.00.60
Automotive
No
PPAP
No
Family Name
Axcelerator
Process Technology
0.15um
User I/Os
138
Number of I/O Banks
8
Number of Inter Dielectric Layers
7
Number of Registers
2816
Operating Supply Voltage (V)
1.5
Logic Elements
2816
Device System Gates
250000
Program Memory Type
OTP
Embedded Memory (Kbit)
54
Total Number of Block RAM
12
Device Logic Gates
154000
Device Logic Units
2816
Number of Global Clocks
8
Device Number of DLLs/PLLs
8
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
Opr. Frequency (MHz)
649
In-System Programmability
No
Speed Grade
STD
Maximum Propagation Delay Time (ns)
0.99
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
I/O Voltage (V)
1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Axcelerator
Mounting
Surface Mount
Package Height
1.2 mm
Package Width
17 mm
Package Length
17 mm
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

