Arrow Electronics Components Online
AWP247240T|ASSMANN|simage
AWP247240T|ASSMANN|limage
连接器插头及 PCB 插座

AWP 24-7240-T

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Side Entry Cable Mount

Assmann WSW components, Inc
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    35.04
  • Product Depth (mm)
    6.95
  • Product Height (mm)
    9.35
  • Mounting
    Cable Mount

文档和资源

数据表
设计资源