Arrow Electronics Components Online
AW120KE|OHMITE|simage
AW120KE|OHMITE|limage
单侧穿孔定值电阻器

AW120KE

Res Ceramic Composition 12 Ohm 10% 2.5W Epoxy RDL

Ohmite
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    12
  • Tolerance
    10%
  • Power Rating (W)
    2.5
  • Technology
    Ceramic Composition
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Range @ Derated Power (°C)
    50 to 150
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    17.5
  • Termination Forming
    Formed
  • Package Shape
    Cylindrical
  • Product Length (mm)
    20
  • Product Depth (mm)
    13
  • Product Height (mm)
    19
  • Lead Length (mm)
    4.7
  • Mounting
    Through Hole

文档和资源

数据表
设计资源