| Compliant | |
| EAR99 | |
| NRND | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 27 | |
| 10 | |
| 3.3 | |
| -40 | |
| 85 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 | |
| 0.0012 | |
| Surface Mount |
This AVRL101A3R3FTA MOV from TDK is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 3.3pF. The maximum DC voltage rating is 10 VDC. This device utilizes multilayer technology. This varistor has a voltage of 27 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

