Microprocessors - MPUs
ATSAMA5D31A-CUR
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA T/R
Microchip Technology产品技术规范
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex A5
Core Architecture
ARM
Number of CPU Cores
1
Data Bus Width (bit)
16|32
Instruction Cache Size
32KB
Maximum Speed (MHz)
536
Interface Type
CAN/Ethernet/I2C/SPI/UART/USART/USB
UART
2
USART
4
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
2
I2C
3
I2S
0
CAN
2
Memory Card Interface
MMC/SD/SDIO
Ethernet
1
Minimum Operating Supply Voltage (V)
1.08|1.65|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.06 mm
Package Width
15 mm
Package Length
15 mm
PCB changed
324
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
324
Lead Shape
Ball