产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
1Mbps
Maximum RF Operating Frequency Range (MHz)
1500 to 2500
Maximum RF Operating Frequency (MHz)
2483.5
Operating Band Frequency (MHz)
2400 to 2483.5
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead