您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
AT27C204890JU|MICROCHP|simage
AT27C204890JU|MICROCHP|limage
EPROM

AT27C2048-90JU

EPROM OTP 2M-bit 128K x 16 90ns 44-Pin PLCC Tube

Microchip Technology
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.32.00.61
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    2M
  • Organization
    128Kx16
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • Max. Access Time (ns)
    90
  • Output Enable Access Time (ns)
    35
  • In-System Programmability
    External
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    13
  • Maximum Supply Current (mA)
    35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min) mm
  • Package Width
    16.66(Max) mm
  • Package Length
    16.66(Max) mm
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

文档和资源

数据表
设计资源