EEPROM
AT24C512C-SSHM-B
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube
Microchip Technology产品技术规范
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
512K
Organization
64Kx8
Address Bus Width (bit)
3
Programmability
Yes
Data Retention (Year)
100(Min)
Max. Access Time (ns)
450
Maximum Operating Frequency (MHz)
1
Interface Type
Serial-I2C
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tube
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

