Arrow Electronics Components Online
ASMPH08064R7MT|ABRACON|simage
ASMPH08064R7MT|ABRACON|limage
表面贴装电感器

ASMPH-0806-4R7M-T

Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.14Ohm DCR 0806 T/R

Abracon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.1
  • Maximum Saturation Current (A)
    0.22
  • Maximum DC Resistance (Ohm)
    0.14(Typ)
  • Minimum Self Resonant Frequency (Hz)
    30M
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1

文档和资源

数据表
设计资源