产品技术规范
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
1700
Configuration
Dual Common Anode
Peak Reverse Repetitive Voltage (V)
1700
Maximum Continuous Forward Current (A)
480
Peak Non-Repetitive Forward Surge Current (A)
1500
Maximum Forward Voltage (V)
2.5@400A
Peak Reverse Current (uA)
750
Peak Reverse Recovery Time (ns)
572(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Screw
Package Height
17 mm
Package Width
62 mm
Package Length
108 mm
PCB changed
3
Supplier Package
Case SP-6
Pin Count
3