您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
APT94N65B2C3G|MICROCHP|simage
APT94N65B2C3G|MICROCHP|limage
MOSFETs

APT94N65B2C3G

Trans MOSFET N-CH 650V 94A 3-Pin(3+Tab) T-MAX Tube

Microchip Technology
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    650
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    94
  • Maximum Drain-Source Resistance (mOhm)
    35@10V
  • Typical Gate Charge @ Vgs (nC)
    580@10V
  • Typical Gate Charge @ 10V (nC)
    580
  • Typical Input Capacitance @ Vds (pF)
    13940@25V
  • Maximum Power Dissipation (mW)
    833000
  • Typical Fall Time (ns)
    167
  • Typical Rise Time (ns)
    59
  • Typical Turn-Off Delay Time (ns)
    498
  • Typical Turn-On Delay Time (ns)
    32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max) mm
  • Package Width
    5.31(Max) mm
  • Package Length
    16.26(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    T-MAX
  • Pin Count
    3

文档和资源

数据表
设计资源