您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
APT70GR65B2DU40|MICROCHP|simage
APT70GR65B2DU40|MICROCHP|limage
IGBT Chip

APT70GR65B2DU40

Trans IGBT Chip N-CH 650V 134A 595W 3-Pin(3+Tab) T-MAX Tube

Microchip Technology
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Technology
    NPT
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±30
  • Maximum Collector-Emitter Voltage (V)
    650
  • Maximum Continuous DC Collector Current (A)
    134
  • Maximum Gate Emitter Leakage Current (uA)
    0.25
  • Maximum Power Dissipation (mW)
    595
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    T-MAX
  • Pin Count
    3

文档和资源

数据表
设计资源