您正在体验新版 Arrow.com,您可随时返回 原有网站 。

Arrow Electronics Components Online
APT5010JVFR|MICROCHP|simage
APT5010JVFR|MICROCHP|limage
MOSFETs

APT5010JVFR

Trans MOSFET N-CH 500V 44A 4-Pin SOT-227 Tube

Microchip Technology
数据表 

产品技术规范
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    44
  • Maximum Drain-Source Resistance (mOhm)
    100@10V
  • Typical Gate Charge @ Vgs (nC)
    312@10V
  • Typical Gate Charge @ 10V (nC)
    312
  • Typical Input Capacitance @ Vds (pF)
    7400@25V
  • Maximum Power Dissipation (mW)
    450000
  • Typical Fall Time (ns)
    5
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    54
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Height
    9.6(Max) mm
  • Package Width
    25.4(Max) mm
  • Package Length
    38.2(Max) mm
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227
  • Pin Count
    4
  • Lead Shape
    Screw

文档和资源

数据表
设计资源