ESD Suppressors
AOZ8001DI
ESD Suppressor Diode TVS Uni-Dir 5.5V 6-Pin DFN
Alpha and Omega Semiconductor产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
Unknown
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Uni-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
5.5
Maximum Clamping Voltage (V)
14.5
Maximum Reverse Leakage Current (uA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.53
Package Width
1.6
Package Length
1.6
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
6
Lead Shape
No Lead