Arrow Electronics Components Online
AOSP32314|ALPHAO|simage
AOSP32314|ALPHAO|limage
MOSFETs

AOSP32314

Trans MOSFET N-CH 30V 14.5A 8-Pin SOIC T/R

Alpha and Omega Semiconductor
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.25
  • Maximum Continuous Drain Current (A)
    14.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    9@10V
  • Typical Gate Charge @ Vgs (nC)
    10@4.5V|22@10V
  • Typical Gate Charge @ 10V (nC)
    22
  • Typical Input Capacitance @ Vds (pF)
    1420@15V
  • Maximum Power Dissipation (mW)
    3100
  • Typical Fall Time (ns)
    3
  • Typical Rise Time (ns)
    2.5
  • Typical Turn-Off Delay Time (ns)
    22.5
  • Typical Turn-On Delay Time (ns)
    6.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    7.5@10V|10.1@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

文档和资源

数据表
设计资源