Power Line Filters
AMI-M12X-1-15-C
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Chassis Mount
Altran Magnetics, Inc产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
Unknown
PPAP
Unknown
Type
RFI
Maximum Current Rating (A)
15
Maximum Leakage Current (mA)
0.5
Maximum Voltage Rating
250VAC
Inductance (mH)
5.07
Capacitance Value (uF)
2.072
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
100.6
Product Depth (mm)
138.4
Product Height (mm)
55.4