瞬态电压抑制器 (TVS)
ALS5W24A
Surface Mount Load Dump Transient Voltage Suppressors Automotive AEC-Q101
Diodes Incorporated产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Yes
Configuration
Single
Mounting
Surface Mount
Package Height
4.7
Package Width
8.5
Package Length
13.5
PCB changed
1
Tab
Tab
Standard Package Name
DO
Supplier Package
DO-218
Pin Count
2

