Arrow Electronics Components Online
ALQ3F12S|PANASONI|simage
ALQ3F12S|PANASONI|limage
Power Relays

ALQ3F12S

Power Relay 12VDC 10A SPST-NO(20x10x16)mm THT

Panasonic Industry
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.41.00.50
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    720
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    0.6VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    20
  • Release Time (ms)
    20
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    7
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    16

文档和资源

数据表
设计资源