Arrow Electronics Components Online
AL580915QP17|DIODEZTX|limage
AL580915QP17|DIODEZTX|simage
电流调节器

AL5809-15QP1-7

Diode Current Reg. 80V 15.75mA 1530mW 2-Pin PowerDI 123 T/R Automotive AEC-Q100

Diodes Incorporated
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Configuration
    Single
  • Maximum Peak Operating Voltage (V)
    80
  • Maximum Regulator Current (mA)
    15.75
  • Maximum Power Dissipation (mW)
    1530
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.78
  • Package Length
    2.8
  • PCB changed
    2
  • Supplier Package
    PowerDI 123
  • Pin Count
    2

文档和资源

数据表
设计资源