Arrow Electronics Components Online
AISM1210100KT|ABRACON|simage
AISM1210100KT|ABRACON|limage
表面贴装电感器

AISM-1210-100K-T

Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor 0.15A 2.1Ohm DCR 1210 T/R

Abracon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Inductance (H)
    10u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.15(Typ)
  • Maximum Saturation Current (A)
    0.15(Typ)
  • Maximum DC Resistance (Ohm)
    2.1
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    30M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

文档和资源

数据表
设计资源