Arrow Electronics Components Online
AISC10081R5GT|ABRACON|simage
AISC10081R5GT|ABRACON|limage
表面贴装电感器

AISC-1008-1R5G-T

Inductor RF Wirewound 1.5uH 2% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R

Abracon
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    1.5u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    7.9M
  • Maximum DC Current (A)
    0.33
  • Maximum DC Resistance (Ohm)
    2.3
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    150M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.79
  • Maximum Product Height (mm)
    2.29

文档和资源

数据表
设计资源