产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.10.00.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
1u
Tolerance
5%
Inductance Test Frequency (Hz)
25M
Maximum DC Current (A)
0.15
Maximum DC Resistance (Ohm)
2.5
Minimum Quality Factor
20
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
200M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.29
Mounting
Surface Mount
Maximum Product Depth (mm)
1.73
Maximum Product Height (mm)
1.55