产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Air
Inductance (H)
0.246u
Tolerance
5%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.017
Minimum Quality Factor
100
Quality Test Frequency (Hz)
50M
Minimum Self Resonant Frequency (Hz)
600M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
9
Mounting
Surface Mount
Maximum Product Depth (mm)
8.1
Maximum Product Height (mm)
5