产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
12
Maximum Operating Temperature (°C)
105
Insulation
Polypropylene
Product Weight (g)
0.297
Product Length (mm)
19
Product Depth (mm)
5.4
Color
Gray
Mounting
Cable Mount

