Arrow Electronics Components Online
AHRF050|LTLFUWIC|simage
AHRF050|LTLFUWIC|limage
PTC 可自复保险丝

AHRF050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 30V 40A 0.9W 3s 0.35Ohm Radial 7.4 X 5.08mm Bag Automotive AEC-Q200

Littelfuse
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.35
  • Maximum Initial Resistance (Ohm)
    1.1
  • Maximum Post Trip Resistance (Ohm)
    1.1
  • Typical Power Dissipation (W)
    0.9
  • Maximum Trip Time (s)
    3@2.5A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Wire Form
    Inside Crimp Standoff
  • Product Diameter (mm)
    7.4(Max)
  • Product Height (mm)
    12.7(Max)
  • Seated Plane Height (mm)
    12.7(Max)
  • Mounting
    Through Hole

文档和资源

数据表
设计资源