Connector Audio and Video
AG3FCE
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Amphenol产品技术规范
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
1000VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
5000
IP Rating
IP40
Product Length (mm)
17
Product Depth (mm)
19.6
Product Height (mm)
25.1
Mounting
Panel Mount
Housing Material
Polyphenylene Sulfide
Contact Plating
Gold Over Silver
Contact Material
Bronze