产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
EA
SVHC
Yes
SVHC超标
Yes
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
31
Number of Terminals
31
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
24-31
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
13
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
55.95
Product Length (mm)
37.21
Product Depth (mm)
52.78
Product Height (mm)
52.78