Supervisory Circuits
ADM8613Z232ACBZ-R7
Processor Supervisor 2.32V 1 Active Low/Open Drain 6-Pin WLCSP T/R
Analog Devices产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2.29
Typical Reset Threshold Voltage (V)
2.32
Maximum Reset Threshold Voltage (V)
2.35
Minimum Operating Supply Voltage (V)
0.9
Maximum Operating Supply Voltage (V)
5.5
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
0.96 mm
Package Length
1.46 mm
PCB changed
6
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
6
Lead Shape
Ball

