产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
3A001a.2.c.
环保无铅
NRND
美国海关商品代码
8542.39.00.30
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Dual
Input Voltage
10V|±5V
Typical Dual Supply Voltage (V)
-15/5
Maximum Power Dissipation (mW)
800
Integral Nonlinearity Error
±1LSB
No Missing Codes (bit)
10
Sample and Hold
No
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.87(Max)
Package Length
24.38(Max)
PCB changed
18
Standard Package Name
DIP
Supplier Package
SBCDIP
Pin Count
18
Lead Shape
Through Hole