Connector Circular
ACS01AD28-21SX-003
Conn Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port
Amphenol产品技术规范
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
X
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
28-21
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Mating Cycle (Cycles)
2000

