Arrow Electronics Components Online
ACC01A321SY003LC|AMPHENOL|simage
ACC01A321SY003LC|AMPHENOL|limage
圆形连接器

ACC01A321SY003LC

Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Medical

Amphenol
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    Y
  • Number of Ports
    1
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    32-1
  • Wire Size (AWG)
    (0-2)/(12-14)
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    900VAC)|1250VAC)/(1250VDC|(1750VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    2000
  • Product Length (mm)
    74.75
  • Product Depth (mm)
    52.4

文档和资源

数据表
设计资源