Arrow Electronics Components Online
A72MF0150AA00J|KEMET|limage
A72MF0150AA00J|KEMET|simage
塑料薄膜电容器

A72MF0150AA00J

Cap Film 150pF 400V PP 5%( 5 X 11mm) Axial 105°C Bag

KEMET Corporation
数据表 

产品技术规范
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    150pF
  • Tolerance
    5%
  • Voltage
    400VDC|160VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    5 X 11
  • Temperature Coefficient (ppm/°C)
    -150±70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    5(Max)
  • Product Length (mm)
    11(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    38

文档和资源

数据表
设计资源