霍尔效应传感器
A47-HS1-P5P21
Hall Effect Sensor 65mA 3.3V/5V/9V/12V/15V/18V 3-Pin Bulk
Standex Electronics, Inc产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9031.80.80.85
Automotive
Yes
PPAP
Unknown
Module/IC Classification
Module
Minimum Magnetic Sensor Release Point (Gs)
5
Typical Magnetic Sensor Hysteresis (Gs)
20
Maximum Magnetic Sensor Operating Point (Gs)
76
Maximum Output Current (mA)
65
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
12000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Mounting
Panel
Package Height
14.3
Package Width
16.5
Package Length
25.4
PCB changed
3
Pin Count
3